| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-5353159-5 |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Amperage: | .3 A |
| Number of Positions: | 70 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .059 in, 1.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 2 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-5353159-5 |
| SKU: | AMP7-5353159-5 |
7-5353159-5
Specifications
Detailed Description
Enhance your PCB assembly with our high-quality 0.5mm pitch FS connector, featuring a space-saving vertical board mount design for efficient installation. With a durable housing made of high heat-resisted resin in sleek black, this connector ensures reliable performance even in extreme temperatures ranging from -22 to 221°F. Perfect for signal circuit applications, it offers 70 gold-plated socket contacts for seamless data transmission and a voltage rating of 250 VAC. Each package contains 1500 connectors, supplied in tape and reel packaging for convenient handling. Designed for ease of use, the connector is stackable and includes a pick and place cover for streamlined assembly. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and environmental responsibility in your electronic projects. Upgrade your board-to-board connections with this essential component, ideal for mezzanine and board stacking configurations.

