7-535598-2

Heilind Number:AMP7-535598-2
Manufacturer:TE Connectivity
Manufacturer Number:7-535598-2
ECAD Model:
3D Model

Description:

60 MODIV VRT DR CE RPCT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-535598-2
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Number of Positions:60
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:333 VAC
SKU:AMP7-535598-2

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Headers & Receptacles. Designed for seamless integration, these connectors feature a durable Polyester - GF housing and reliable Through Hole - Solder termination method. With two rows of 60 gold-plated sockets, each with a pitch of 2.54 mm (.1 in), they ensure secure and efficient data transmission. The phosphor bronze contacts and vertical mount orientation guarantee optimal conductivity and stability, even in high-voltage environments (up to 333 VAC). RoHS compliant, these connectors are not only technologically advanced but also environmentally friendly. Ideal for Mezzanine & Board Stacking applications, they are a must-have for any PCB assembly project.