| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-5382486-2 |
| Series: | MICRO-EDGE SIMM |
| Amperage: | 1 A |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 72 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Socket Type: | SIMM |
| Polarization: | Left |
| Number of Positions: | 72 |
| Contact Mating Area Plating: | Tin |
| Standards Met: | UL 94V-0 |
| SKU: | AMP7-5382486-2 |
7-5382486-2
Specifications
Detailed Description
Enhance your memory module connections with our SIMM II socket, designed for seamless integration in your electronic assemblies. With a low profile of .250" and a precise .050" pitch, this 72-pin connector ensures secure and efficient performance. Its UL 94V-0 compliant Liquid Crystal Polymer housing guarantees durability and safety. The female socket, featuring phosphor bronze contacts with tin plating, offers reliable conductivity. Operating at temperatures up to 85°C, it's ideal for various applications. With a right-angle body orientation and left polarization, it's easy to install and align correctly. RoHS compliant, this socket is a sustainable choice for your projects. Upgrade your connectivity with this high-quality component from our MICRO-EDGE SIMM series.

