| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-5382487-2 |
| Series: | MICRO-EDGE SIMM |
| Amperage: | 1 A |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 72 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Socket Type: | SIMM |
| Polarization: | Left |
| Number of Positions: | 72 |
| Contact Mating Area Plating: | Gold Flash |
| Standards Met: | UL 94V-0 |
| SKU: | AMP7-5382487-2 |
7-5382487-2
Specifications
Detailed Description
Enhance your memory module connectivity with this high-performance SIMM II socket, engineered for optimal performance and durability. With a compact design featuring a .250" height and .050" contact pitch, it offers seamless integration into your electronic assembly. The 72 gold-plated phosphor bronze contacts ensure reliable signal transmission, meeting UL 94V-0 standards for enhanced safety. Designed for through-hole mounting at a right-angle orientation, it guarantees secure installation. Operating efficiently at a maximum temperature of 85°C, it's suitable for a wide range of applications. With RoHS compliance and a liquid crystal polymer housing, it's also environmentally friendly. Upgrade your system with this advanced SIMM socket, perfect for demanding memory solutions.

