| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-5530843-0 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 62 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.68 mm, .8 in |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 62 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .314 in, 7.68 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-5530843-0 |
| SKU: | AMP7-5530843-0 |
7-5530843-0
Specifications
Detailed Description
The CONN SEC II 31 POS 100C/L is a female connector designed for board-to-board applications. With a housing made of UL 94V-0 rated polyester GF, it offers reliable performance in demanding environments. Featuring 62 gold-plated contacts and a straight orientation, it ensures efficient signal and power transmission. With a pitch of 2.54mm and a voltage rating of 400V AC, it is suitable for high-density power and signal connections. This connector, operating in a wide temperature range of -55 to 85°C, is ideal for various industrial applications requiring durability and performance compliance. Its through-hole solder termination method and PCB retention feature make it easy to install and secure on the board. The black housing color and vertical mount orientation provide versatility in design integration. RoHS compliant, this connector meets environmental standards without compromising functionality. With its keying and polarized position, mating alignment, and contact termination plating finish, it ensures proper connectivity and reliability in every use case. Whether for data or power applications, this connector assembly is a reliable solution for your PCB connection needs.

