7-5530843-7

Heilind Number:AMP7-5530843-7
Manufacturer:TE Connectivity
Manufacturer Number:7-5530843-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN SEC II 3 POS 100C/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-5530843-7
Amperage:3 A
Gender:Female
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:400 V, 400 V AC
Contact Type:Socket
Row Spacing:.191 in, 4.85 mm
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector Height:15.71 mm, .83 in
PCB Retention Type:Solder Tail
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Number of Dual Positions:3
Number of Power Positions:6
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
Mating Retention:Without
PCB Mount Alignment:Without
Position Locations Omitted:None
Termination Post Tail Length:.125 in, 3.18 mm
Power Contact Centerline:.1 in, 2.54 mm
Contact Retention:Without
Contact Termination Area Plating Finish:Matte
Card Slot Depth:.317 in, 7.71 mm
Connector and Housing Type:Receptacle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:7-5530843-7
SKU:AMP7-5530843-7

Detailed Description

This Connector Assembly features a straight orientation with a black housing, designed for Board to Board applications. With three positions for power and signal transmission, it offers secure connectivity with a 100C/L socket contact type. Constructed with UL 94V-0 compliant polyester housing and gold-plated phosphor bronze contacts, it ensures reliable performance. The through-hole solder termination method and vertical mount orientation make it easy to install on printed circuit boards. Operating within a wide temperature range of -55 to 85°C, it's suitable for various environments. RoHS compliant and featuring 37 units per package, this connector assembly is an essential component for electronic systems.