7-6437630-3

Heilind Number:AMP7-6437630-3
Manufacturer:TE Connectivity
Manufacturer Number:7-6437630-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AWTA1504 = POWER TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-6437630-3
Amperage:20 A
Mount Type:Panel
Contact Material:Brass
Contact Plating:Silver Alloy
Seal Type:Waterproof
Switch Type:Power Toggle
Bushing Type:Unthreaded
Contact Configuration:SPST
Switch Operation:On - Off
Termination Type:.25 x .032 Quick Connect Terminals
Rated Voltage:125 VAC, 250 VAC, 30 VDC
Toggle Style:Baton
Sealed:Yes
SKU:AMP7-6437630-3

Detailed Description

Enhance your power control with the AWTA1504 Power Toggle Switch. Designed for seamless operation, this switch features a durable brass contact material with silver alloy plating for optimal conductivity. Its waterproof seal ensures reliable performance in any environment, while the SPST configuration and On-Off operation offer easy and efficient use. With a high amperage rating of 20A and compatibility with various voltages, including 125VAC, 250VAC, and 30VDC, this switch is perfect for a wide range of applications. The toggle style, Baton design adds a sleek touch to your panel setup, and with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your control system with this premium toggle switch.