7-6437630-4

Heilind Number:AMP7-6437630-4
Manufacturer:TE Connectivity
Manufacturer Number:7-6437630-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AWTF1504 = POWER TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-6437630-4
Amperage:20 A
Mount Type:Panel
Contact Material:Brass
Contact Plating:Silver Alloy
Seal Type:Waterproof
Switch Type:Power Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - None - (On)
Termination Type:.25 x .032 Quick Connect Terminals
Rated Voltage:125 VAC, 250 VAC, 30 VDC
Toggle Style:Baton
Sealed:Yes
SKU:AMP7-6437630-4

Detailed Description

Enhance your power control capabilities with our AWTF1504 Power Toggle Switch. Featuring a robust design with a 20 A amperage rating, this panel-mount switch is ideal for demanding applications. Crafted with brass contact material and silver alloy plating, it ensures reliable performance. The waterproof seal offers added protection, while the SPDT contact configuration allows for versatile use. With a convenient On - None - (On) switch operation, it's perfect for a range of settings. The .25 x .032 Quick Connect Terminals make installation a breeze. Rated for 125 VAC, 250 VAC, and 30 VDC, this toggle switch is both powerful and versatile. Its baton-style toggle and sealed construction add to its durability, making it a dependable choice. Rest assured, it complies with RoHS regulations, meeting high standards of environmental responsibility. Upgrade your power management system with this top-quality switch.