| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-6450130-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 45 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 21 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-6450130-4 |
| SKU: | AMP7-6450130-4 |
7-6450130-4
Specifications
Detailed Description
Elevate your circuit connections with this high-performance MBXL right-angle header. Featuring a robust housing made of high-temperature thermoplastic in sleek black, it boasts four rows for efficient board mounting. With a versatile pitch of 2.54mm and 6.35mm, it offers 45 positions for power and signal transmission. Its durable through-hole solder termination method ensures secure attachment, while its UL 94V-0 flammability standard guarantees safety. Operating flawlessly in temperatures ranging from -20 to 105°C (-4 to 221°F), this connector is ideal for power and signal applications. Its noble metal plating in the contact mating area ensures reliable conductivity, while its tin termination plating offers corrosion resistance. Designed for board-to-board configuration, it features mating retention with boardlock for added stability. Trust in its high amperage capacity of 42A, making it a dependable choice for your electronic projects. Rest assured of its quality and compliance with RoHS regulations, making it an environmentally friendly option for your connectivity needs.

