| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-747840-0 |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Contact Plating: | Gold Flash |
| Number of Positions: | 9 |
| Profile: | Standard |
| Shell Type: | Front Metal Shell |
| SKU: | AMP7-747840-0 |
7-747840-0
Specifications
Detailed Description
Enhance your connectivity with this high-quality D-Sub connector. With a sleek front metal shell design and gold flash contact plating, it ensures optimal performance and durability. Featuring two rows and nine positions, it offers ample space for your connections. The standard profile and plug gender make it compatible with a variety of devices. RoHS compliant for environmental responsibility, it comes packaged in a convenient tray for easy storage. Upgrade your setup with this essential component for seamless data transmission.

