| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L717DC37PV |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 3.56 |
| Overall Length: | 2.67 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .14 in, 3.56 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Contact Layout: | Inline |
| Connector Length: | .11 in, 2.67 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-5687-00 7-87499-2 |
| SKU: | AMP7-87499-2 |
L717DC37PV
Specifications
Detailed Description
Introducing our AMPMODU IV/V Housing Connector, a reliable component designed for seamless connectivity in industrial applications. With CSA LR7189 and UL E28476 certification, this thermoplastic receptacle ensures exceptional performance and safety. Featuring a single contact socket, it offers a current rating of 3 A and voltage support up to 250 VAC. The beryllium copper contact material and crimp termination method guarantee secure wire connections. Its black housing, meeting UL 94V-0 flammability standards, is built for durability in harsh environments. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for various industrial settings. With its compact design, inline contact layout, and 2.54 mm pitch, it facilitates efficient PCB assembly. RoHS compliant and offering high insulation resistance, this connector is a crucial component for your electronic systems.


