7-87522-2

Heilind Number:AMP7-87522-2
Manufacturer:TE Connectivity
Manufacturer Number:7-87522-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD IV RECP PLTD 30 DPLX LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-87522-2
Series:AMPMODU IV/V
Termination Method:Crimp
Contact Type:Socket
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .12 mm², 30 - 26 AWG
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.055 in, 1.4 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Nickel, Tin
Wire Contact Termination Area Plating Finish:Matte
Wire Contact Termination Area Plating Thickness:100 - 200 µin
Part Aliases:7-87522-2
SKU:AMP7-87522-2

Detailed Description

Discover the MOD IV RECP PLTD 30 DPLX LF Connector, a versatile component from the AMPMODU IV/V series. Designed for power and signal circuit applications, this crimp termination socket offers reliable connectivity. With a gold-plated mating area and industrial-grade construction, it ensures optimum performance. Suitable for wire sizes ranging from 30 to 26 AWG, it accommodates various cables with insulation diameters up to 1.4mm. RoHS compliant and packaged in reels of 12500, this connector is ideal for high-volume applications. Trust in its quality for seamless wire and cable connections in your projects.