| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-968972-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.024 in |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Width: | 1.024 in, 26 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 7-968972-1 |
| SKU: | AMP7-968972-1 |
7-968972-1
| Heilind Number: | AMP7-968972-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-968972-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MCP2.8 GEH ASSY 12P, a crucial component of the AMP MCP 2.8 Connector System. Designed for female terminal housing, this assembly features three rows with a 5mm pitch, ideal for signal circuit applications. Operating at 28V DC with a wide temperature range of -40 to 120°C, it ensures reliable performance in industrial and commercial transportation settings. The PBT GF body material guarantees durability, while the natural color adds a sleek touch. With terminal position assurance and primary locking features, this assembly offers secure mating. Its compact design, with dimensions of 1.024" length, .945" height, and 26mm width, accommodates tight spaces. Perfect for wire-to-wire connections, this accessory is essential for maintaining seamless electrical systems in automotive environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337428-0 | BNC Str Plg Hex 75Ohm Nickel P | ![]() |
| TE Connectivity 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||


