726343-3

Heilind Number:AMP726343-3
Manufacturer:TE Connectivity
Manufacturer Number:726343-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO-RINGZUNGE D46234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726343-3
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:8.36 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP726343-3

Detailed Description

Enhance your electrical connections with the SO-RINGZUNGE D46234, a M10 Ring Tongue terminal designed for durability and efficiency. With a straight orientation and high operating temperature range of 170°C (338°F), it's ideal for demanding environments. The barrel is closed for secure wire insertion, accommodating 8 AWG (8.36 mm²) wire sizes. While uninsulated, it ensures reliable performance for various applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees quality and compliance. Upgrade your connections with this essential component.