| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 726343 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14175 - 16983 CMA, 8.36 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP726343 |
726343
Specifications
Detailed Description
Enhance your electrical connections with our SOL. RING TONGUE terminal. Crafted for durability and efficiency, this straight orientation connector, featuring a closed barrel design, is perfect for M5 stud sizes. Operating flawlessly in temperatures up to 170°C (338°F), it ensures reliable performance in diverse environments. Accommodating 8 AWG wire sizes, it offers a secure fit for various applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both quality and environmental responsibility. Upgrade your connectivity with this essential component.

