726344-1

Heilind Number:AMP726344-1
Manufacturer:TE Connectivity
Manufacturer Number:726344-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO-RINGZUNGE D46234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726344-1
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP726344-1

Detailed Description

Enhance your electrical connections with the SO-RINGZUNGE D46234, a high-quality Ring Tongue connector designed for M6 stud sizes. With a straight orientation and a durable closed barrel, it ensures secure and reliable performance in temperatures up to 170°C (338°F). Suitable for 6 AWG wire sizes, this terminal accommodates 13-15 mm² conductors with ease. RoHS compliant and part of our Rings & Spades product range, it guarantees both quality and environmental responsibility. Perfect for various applications, from industrial machinery to automotive systems, trust in this connector for efficient power transmission. Elevate your connectivity solutions with this essential component.