726344-2

Heilind Number:AMP726344-2
Manufacturer:TE Connectivity
Manufacturer Number:726344-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO-RINGZUNGE D46234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726344-2
Connector Type:Ring Tongue
Stud Size:M8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP726344-2

Detailed Description

Enhance your electrical connections with our SO-RINGZUNGE D46234, designed for reliable performance in various applications. Featuring a Ring Tongue connector type and an M8 stud size, this terminal ensures a secure fit. With a straight orientation and operating temperature range of 170°C (338°F), it's suitable for high-temperature environments. The 6 AWG wire size compatibility and closed barrel construction further enhance its versatility. Whether for professional or DIY projects, these terminals from our Rings & Spades collection provide a dependable solution. RoHS compliant and offering a straight terminal angle, they meet essential industry standards. Upgrade your connectivity options with our Crimp Ring Terminals range.