| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 726344-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP726344-3 |
726344-3
Specifications
Detailed Description
Easily create secure connections with our SO-RINGZUNGE D46234 Crimp Ring Terminal. Designed for M10 studs, this straight orientation terminal accommodates 6 AWG wires, ensuring reliable conductivity in high-temperature environments up to 170°C (338°F). With a closed barrel and no insulation, it's ideal for a wide range of applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.

