| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 726345-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 21 mm², 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP726345-1 |
726345-1
Specifications
Detailed Description
Easily secure and connect wires with our SO RINGZUNGE D46234. This ring tongue connector features a straight orientation and M6 stud size, perfect for efficient installations. With a closed barrel design and a wide operating temperature range of up to 170°C (338°F), it ensures reliable performance in various environments. Suitable for 4 AWG wire sizes and 21mm², it offers versatility in applications. RoHS compliant and part of our Rings & Spades collection, this connector guarantees both quality and environmental responsibility. Upgrade your terminal connections with this durable and efficient solution.

