726345-2

Heilind Number:AMP726345-2
Manufacturer:TE Connectivity
Manufacturer Number:726345-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO-RINGZUNGE D46234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726345-2
Connector Type:Ring Tongue
Stud Size:M8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:21 mm², 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP726345-2

Detailed Description

Enhance your electrical connections with our SO-RINGZUNGE D46234, featuring a durable M8 stud size for secure attachment. Crafted for optimal performance in temperatures up to 170°C (338°F), this ring tongue connector is designed for reliability in high-heat environments. With a wire size compatibility of 4 AWG (21 mm²) and a straight orientation, it offers versatile installation options. The closed barrel construction ensures a snug fit, while the straight terminal angle simplifies connectivity. RoHS compliant and part of our Rings & Spades collection, it guarantees both quality and environmental responsibility. Upgrade your power systems with this essential component.