| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 726345-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP726345-3 |
726345-3
Specifications
Detailed Description
Enhance your electrical connections with our SO-RINGZUNGE D46234 Crimp Ring Terminal. Designed for M10 stud sizes and accommodating 4 AWG wire, this straight orientation terminal offers reliable performance in temperatures up to 170°C (338°F). With a closed barrel and no insulation, it's ideal for various applications. Whether you're working on industrial machinery or automotive systems, this high-quality terminal guarantees secure connectivity. Compliant with RoHS regulations, it's a sustainable choice for your projects. Explore our Rings & Spades collection for more options to meet your needs. Upgrade your terminal connections today.

