726345-4

Heilind Number:AMP726345-4
Manufacturer:TE Connectivity
Manufacturer Number:726345-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO-RINGZUNGE D46234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726345-4
Connector Type:Ring Tongue
Stud Size:M12
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:21 mm², 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP726345-4

Detailed Description

Enhance your electrical connections with the SO-RINGZUNGE D46234, a top-quality Ring Tongue terminal designed for M12 studs. This straight orientation terminal is built to withstand high temperatures, operating seamlessly in environments up to 170°C (338°F). With a wire size compatibility of 4 AWG and 21mm², it ensures efficient power transmission. The closed barrel design guarantees secure connections, while its non-insulated construction offers versatility in applications. Compliant with RoHS standards, this terminal from our Rings & Spades collection is the perfect choice for your crimping needs.