| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 726345 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 21 mm², 41616 - 42615 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP726345 |
726345
Specifications
Detailed Description
Easily and securely connect wires with our Sol Ring Tongue terminal, featuring a sturdy M5 stud size for reliable performance. This straight orientation terminal is designed for seamless integration, with a high operating temperature range of 170°C (338°F) ensuring durability in various applications. Suitable for 4 AWG wire and 21 mm² connections, it offers efficient power transmission. The closed barrel design provides added protection, while its straight terminal angle allows for easy installation. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees quality and compliance with industry standards. Ideal for professional use in a wide range of electrical projects.

