| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 726346-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 2 AWG, 34 - 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP726346-1 |
726346-1
Specifications
Detailed Description
Enhance your electrical connections with our SO-RINGZUNGE D46234, a high-quality Ring Tongue connector designed for M8 studs. Its Straight orientation and Closed barrel type ensure secure and reliable performance, even in demanding environments with operating temperatures up to 170°C (338°F). Accommodating 2 AWG wire sizes with ease, this terminal is perfect for a wide range of applications. RoHS compliant and offering straightforward installation with a straight terminal angle, it's a must-have for any project requiring efficient and durable connectivity. Explore the Rings & Spades collection for more options to suit your needs.

