| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 726346 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 2 AWG, 34 - 35 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP726346 |
726346
Specifications
Detailed Description
Enhance your electrical connections with the SO RINGTONG 6-35, a high-performance ring tongue terminal designed for optimal functionality. Featuring a connector type of Ring Tongue and a stud size of M6, this terminal offers a secure and reliable connection for wires with a size of 2 AWG, or 34-35 mm². With an offset orientation and a straight terminal angle, it ensures versatile installation options to suit your specific needs. The closed barrel type provides added protection, while its operating temperature range of 170°C (338°F) guarantees durability in various environments. Perfect for a wide range of applications, this terminal is a essential component for any wiring project.

