| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 726347-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 41 - 60 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP726347-1 |
726347-1
Specifications
Detailed Description
Enhance your electrical connections with our SO-RINGZUNGE D46234, a high-quality Ring Tongue terminal designed for M8 studs. With a Straight orientation and a durable Closed barrel, it ensures reliable performance in temperatures up to 170°C (338°F). Suitable for 0 AWG wires or 41-60 mm² cables, this terminal is a versatile solution for various applications. RoHS compliant and part of our Rings & Spades product line, it guarantees both quality and environmental responsibility. Upgrade your connectivity with this Straight-angle Crimp Ring Terminal.

