726347-2

Heilind Number:AMP726347-2
Manufacturer:TE Connectivity
Manufacturer Number:726347-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO-RINGZUNGE D46234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726347-2
Connector Type:Ring Tongue
Stud Size:M10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 41 - 60 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP726347-2

Detailed Description

Enhance your electrical connections with our SO-RINGZUNGE D46234, a high-quality Ring Tongue connector designed for M10 stud sizes. With a straight orientation and a durable closed barrel construction, this terminal ensures secure and efficient performance in various applications. Operating at temperatures up to 170°C (338°F), it accommodates 0 AWG wires (41-60 mm², 83700-119500 CMA) with ease. Perfect for professional use, it belongs to our Rings & Spades product line, offering straight terminal angles and RoHS compliance for added convenience. Upgrade your connectivity solutions with this essential component.