| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 726348-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | M10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 67 - 70 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP726348-2 |
726348-2
Specifications
Detailed Description
Easily secure your electrical connections with our SO-RINGZUNGE D46234 Crimp Ring Terminal. Designed for efficient installation, this terminal features a Ring Tongue connector type, compatible with M10 stud sizes and 0 AWG wire. Its straight orientation and closed barrel ensure a secure fit, while its high operating temperature range of 170°C (338°F) guarantees reliable performance in diverse environments. With RoHS compliance and a durable construction, this terminal is a trusted solution for your connectivity needs.

