735093

Heilind Number:AMP735093
Manufacturer:TE Connectivity
Manufacturer Number:735093
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .635 SERIES (16.12 MM) TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735093
Housing Material:Polyethylene
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:None
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP735093

Detailed Description

Enhance your cable connections with the FASTON .635 Series Tab Housing. Measuring at 16.12mm, these straight orientation tabs provide secure and efficient terminal connections. Made from durable polyethylene in a natural color, they ensure reliable performance. With a single position, they are perfect for individual wire terminations. Designed for cable mount (free-hanging) installation, these terminals offer convenience in various applications. RoHS compliant for environmental responsibility, they guarantee both quality and sustainability in your projects. Upgrade your connectivity with these high-quality tab housings.