| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 735187-2 |
| Termination Method: | Through Hole |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP735187-2 |
735187-2
Specifications
Detailed Description
Enhance your PCB connectivity with these FASTON .110 terminals, designed for efficient and secure through-hole termination. Featuring a .0198 x .550 TPBR LP tab, these Straight orientation terminals offer easy installation on circuit boards. Crafted for durability and reliability, they are a crucial component for seamless electronic connections. Compliant with RoHS standards, they are not only high-performing but also environmentally friendly. Elevate your project with these essential PCB terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2018 | P-18-015743 - Manufacturing internal relocation. TE is performing a change in the production place in our existing TE -plant in Bragan a Paulista- SP. T&C assembly and Small Press lines will be internally relocated to part of our Warehouse area. | Download | |||

