735220-2

Heilind Number:AMP735220-2
Manufacturer:TE Connectivity
Manufacturer Number:735220-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 REC 1.0-2.5 MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735220-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17 mm, .669 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP735220-2

Detailed Description

Enhance your connectivity with this FASTON 250 receptacle, designed for efficient wire termination. Constructed with durable brass and featuring tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). The straight orientation and F-Crimp design accommodate 13-17 AWG wires, providing a secure connection for 1.03-2.62 mm² wire sizes. With an overall length of 17mm (.669 in) and compatibility with 6.35mm (.25 in) wide tabs, it offers versatility in various applications. This RoHS-compliant receptacle, part of our Quick Disconnects product line, guarantees quality and compliance. Upgrade your terminals with this essential component for seamless connectivity.