| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 735222-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.1 mm, .673 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP735222-1 |
735222-1
Specifications
Detailed Description
Discover the FF 250 REC 1.0-2.5 MM2 0.32X19.30 BR, a high-quality receptacle from the FASTIN-FASTON 250 series. Crafted from brass with unplated contact plating, this component ensures reliable conductivity. With an overall length of 17.1mm, it accommodates wire sizes ranging from 13 to 17 AWG. Its straight orientation and F-Crimp design make for easy installation. Suitable for a wide range of applications, this receptacle operates efficiently in temperatures up to 194°F (90°C). Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your connections with this essential component.

