| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 735222-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.1 mm, .673 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 100 °C, 212 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP735222-2 |
735222-2
Specifications
Detailed Description
Effortlessly connect and secure wires with this FF 250 REC faston receptacle, featuring a durable brass construction with tin plating for reliable performance. Designed for wire sizes ranging from 13 to 17 AWG, it accommodates insulation diameters between .118 and .169 inches, making it versatile for various applications. The straight orientation and F-crimp type ensure convenient and secure installations, while its compatibility with 6.35mm wide tabs offers easy connectivity. With an overall length of 17.1mm, it meets the highest quality standards for efficient and safe electrical connections, even in temperatures up to 100°C. This RoHS-compliant receptacle is a essential component for any wiring project, providing peace of mind and long-lasting durability.

