| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 735279 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 21.5 mm, .846 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP735279 |
735279
Specifications
Detailed Description
Enhance your electrical connections with the REC FASTON SERIES 635 PIDG Receptacle in vibrant red. Crafted from durable brass with tin plating, this straight orientation terminal ensures reliable performance in a range of applications. The closed compression barrel accepts wire insulation up to 3.3mm in diameter, accommodating 18-22 AWG wires with ease. With nylon insulation and a high operating temperature range of 105°C (221°F), this RoHS-compliant receptacle guarantees both safety and efficiency. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for any electrical project. Upgrade your crimping game with the REC FASTON SERIES 635 PIDG Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350654-1 | UMNL GRND PIN 20-14 PTPBR | ![]() |


