735410

Heilind Number:AMP735410
Manufacturer:TE Connectivity
Manufacturer Number:735410
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ELECTRO TAP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735410
Color:Red
Series:ELECTRO-TAP
Termination Method:Crimp
Contact Plating:Tin
Wire Size:18 - 20 AWG, .5 - .75 mm², 642 - 1624 CMA
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP735410

Detailed Description

Enhance your electrical connections with our ELECTRO TAP ASSY in striking red. Part of the renowned ELECTRO-TAP series, this crimp termination method ensures secure and efficient contact. With tin plating and insulation, it guarantees reliable performance. Suitable for wire sizes ranging from .5 to .75 mm² (18-20 AWG), it accommodates various applications. Rest assured of its compliance with RoHS standards. Upgrade your setup with this essential splice for seamless connectivity.