| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 737015-3 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 22.76 mm, .896 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 4 - 6.63 mm², 9 - 11 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .134 - .2 in, 3.4 - 5.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP737015-3 |
737015-3
Specifications
Detailed Description
Enhance your electrical connections with our PL Terminal Receptacle from the Positive Lock 250 series. Crafted from durable brass with pre-tin plating, this straight orientation receptacle ensures secure crimping for wire sizes ranging from 4 to 6.63 mm². With a compatible tab width of 6.35 mm and operating temperature range of -40 to 110°C, it guarantees reliable performance in various environments. The open barrel design accommodates wire insulation diameters from .134 to .2 inches, making it versatile for a wide range of applications. Rest assured of its quality as it complies with RoHS standards. Upgrade your setup with this essential component for seamless connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180250 | ![]() | |
| TE Connectivity 525651 | ![]() |


