| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 737107-4 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.9 mm, .705 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .142 in, 2.2 - 3.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP737107-4 |
737107-4
Specifications
Detailed Description
Faston .110 Receptacle is designed for efficient wire termination in various applications. Constructed with high-quality brass, it offers reliable conductivity. This straight orientation receptacle accommodates wire sizes ranging from 17 to 20 AWG. Featuring an open barrel with F-crimp type, it ensures secure connections. With an overall length of 17.9 mm, it is compatible with tabs up to 2.8 mm wide and 0.81 mm thick. Operating in a wide temperature range from -40 to 110°C, it is versatile and durable. RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in crimp terminals, housings, and splices, this receptacle guarantees optimal performance.

