| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 737439-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.1 mm, .673 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP737439-1 |
737439-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 receptacle, designed for 18-22 AWG wires. Crafted from durable brass and featuring a straight orientation, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). The F-Crimp type terminal with an open barrel design allows for easy and secure wire attachment. With compatibility for 6.35mm (0.25in) wide tabs and a thickness of 0.81mm (0.032in), it's perfect for various applications. Trust in this high-quality receptacle for efficient and long-lasting connectivity.

