| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 737439-3 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 17.1 mm, .673 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP737439-3 |
737439-3
| Heilind Number: | AMP737439-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 737439-3 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series receptacle. Crafted from durable brass with pre-tin plating, it ensures reliable performance in various applications. The straight orientation and open barrel design facilitate easy installation, accepting wire insulation diameters from 2.3 to 3.3mm. Suitable for 18-22 AWG wires, it features a 6.35mm compatible tab width for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 110°C, this receptacle is a versatile component for your crimp terminal needs. Trust in Quick Disconnects for quality and efficiency in your projects. Explore more connectors and terminals in our range for comprehensive solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150161-1 | ![]() | |
| TE Connectivity 2150161-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 100495-1 | ![]() | |
| TE Connectivity 160807-2 | ![]() | |
| TE Connectivity 170183-1 | ![]() | |
| TE Connectivity 63693-1 | ![]() |


