745052-2

Heilind Number:AMP745052-2
Manufacturer:TE Connectivity
Manufacturer Number:745052-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15 PLUG SP/AP INSRT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745052-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:15
Profile:Standard
Shell Type:All Plastic
SKU:AMP745052-2

Detailed Description

Introducing the AMPLIMITE HD-20 series D-Sub Connector, a high-performance solution for your connectivity needs. With a 6A amperage rating and two rows of 15 gold-plated contacts, this connector ensures reliable and efficient signal transmission. Its all-plastic shell construction, standard profile, and RoHS compliance make it a versatile and environmentally friendly choice for a variety of applications. Packaged in a convenient tube for easy handling, the connector is designed for plug-in use, offering seamless integration into your systems. Upgrade your connectivity with the AMPLIMITE HD-20 series and experience enhanced performance and durability.