745059-4

Heilind Number:AMP745059-4
Manufacturer:TE Connectivity
Manufacturer Number:745059-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

37 RCPT SP/AP INSRT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745059-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
SKU:AMP745059-4

Detailed Description

Introducing the AMPLIMITE HD-20 series, a high-performance solution for your connectivity needs. This robust D-Sub connector features two rows and 37 positions, offering ample connectivity options for your applications. With a durable all-plastic shell and gold contact plating, it ensures reliable and long-lasting performance. Rated for up to 6A of amperage, it's suitable for a wide range of power and signal applications. Designed for ease of use, it features a standard profile and comes in a convenient tube packaging. With RoHS compliance, you can trust in its environmental responsibility. Perfect for industrial, commercial, and consumer electronics, this receptacle connector is a versatile choice for your projects.