| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745076-3 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | All Plastic |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP745076-3 |
745076-3
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE HD-20 series D-Sub connector. Designed for high-performance applications, this receptacle features UL E28476 and UL 94V-0 standards compliance, ensuring reliability and safety. With a 6A amperage rating and 9 gold-plated contacts, it guarantees efficient signal transmission. The board mount configuration, along with a 2-row, 9-position layout, offers versatility in installation. Crafted with durable phosphor bronze contacts and all-plastic shell construction, it provides long-lasting durability. With a 2.74mm pitch and RoHS compliance, it meets modern connectivity requirements. Perfect for industrial or commercial use, this D-Sub connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 10/30/2017 | P-17-014030 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

