| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745078-5 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 2.77 mm |
| Number of Positions: | 25 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | All Plastic |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP745078-5 |
745078-5
Specifications
Detailed Description
Enhance your connectivity with this high-performance receptacle from our AMPLIMITE HD-20 series. Designed for optimal functionality, it boasts UL E28476 and UL 94V-0 standards compliance, ensuring safety and reliability. Featuring 25 contacts in a dual-row configuration, this board mount connector offers seamless integration in various applications. Crafted with precision, it showcases gold flash-plated phosphor bronze contacts for superior conductivity. With a pitch of 2.77mm and a current rating of 6A, it delivers efficient power transmission. Its all-plastic shell and RoHS compliance further underline its quality and environmental responsibility. Packaged in a convenient tube, this connector is a must-have for your D-Sub and D-Ribbon interface needs. Elevate your connectivity solutions with this essential component.

