| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745080-6 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.77 mm |
| Number of Positions: | 50 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | All Plastic |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP745080-6 |
745080-6
Specifications
Detailed Description
Enhance your connectivity solutions with the AMPLIMITE HD-20 series Receptacle. Designed for high performance, this board mount connector features 50 contacts in 3 rows, allowing for seamless data transmission. With a durable construction and UL 94V-0 compliance, it ensures reliability and safety in any application. The gold-plated phosphor bronze contacts offer superior conductivity, while the 2.77 mm pitch allows for easy installation. Perfect for industrial and commercial use, this connector is RoHS compliant and comes in a convenient tube packaging. Upgrade your systems with the AMPLIMITE HD-20 Receptacle for efficient and secure connections.

