| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745209-7 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Terminal Type: | IDC |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | No |
| GPL Description: | Data and Devices |
| Product Code: | 4975 |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 4-16211-7283 745209-7 |
| SKU: | AMP745209-7 |
745209-7
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HDE series Receptacle in Black. Designed for high-performance applications, this straight-bodied connector features 25 gold-plated contacts in a 2-row configuration, meeting UL 94V-0 standards for safety and reliability. With a 3-shell size and 20-contact size, it's ideal for use with round jacketed cables or discrete wires. Preloaded for convenience, it accommodates wire sizes ranging from 26 to 22 AWG, ensuring compatibility with a variety of setups. RoHS compliant and suitable for data and device applications, trust in this connector for seamless signal transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58063-2 | TE Connectivity 745209-7 Application Tooling | ![]() |
| TE Connectivity 58074-1 | TE Connectivity 745209-7 Application Tooling | ![]() |
| TE Connectivity 91287-1 | TE Connectivity 745209-7 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


