| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745211-8 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Rows: | 2 |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Shielded: | No |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Part Aliases: | 745211-8 |
| SKU: | AMP745211-8 |
745211-8
Specifications
Detailed Description
Enhance connectivity with our HDE-20 Plug, designed for seamless integration in size 3, 25-position setups. Boasting a sleek black finish, this connector is part of the AMPLIMITE HDE series, offering reliable performance in data and device applications. With two rows and a shell size of 3, it accommodates 20 contact pins, perfect for your connectivity needs. Suitable for round jacketed cables and discrete wires, it facilitates easy installation for 26-22 AWG wire sizes. RoHS compliant and preloaded for convenience, it ensures both quality and efficiency in your connections. Elevate your setup with this essential component, ideal for D-Sub and D-Ribbon connectors and accessories.

