| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745229-5 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 3.1 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 22 AWG, .4 - .8 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Termination Post Length: | .391 in |
| Wire Insulation Support: | Without |
| Post Diameter: | .085 in |
| Accepts Wire Insulation Diameter: | .068 in |
| Insulation Diameter: | .068 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Yes |
| Part Aliases: | 745229-5 |
| SKU: | AMP745229-5 |
745229-5
Specifications
Detailed Description
Enhance your connectivity with our Male Crimp Pin Contact, designed for seamless signal transmission in various applications. Crafted with precision from Brass, this contact guarantees reliability and durability. With a contact size of 20 and pin diameter of 1.02mm, it ensures a secure fit for optimal performance. Operating efficiently in a wide temperature range from -55 to 105°C, it is suitable for diverse environmental conditions. The gold flash over nickel plating in the mating area offers superior conductivity, while the crimp termination method facilitates easy installation. RoHS compliant and built to industry standards, this contact is a must-have for your cable-to-cable connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

