| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745230-5 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 3.1 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 22 AWG, .4 - .8 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | Without |
| Post Diameter: | .085 in |
| Accepts Wire Insulation Diameter: | .068 in |
| Insulation Diameter: | .068 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 745230-5 |
| SKU: | AMP745230-5 |
745230-5
Specifications
Detailed Description
Our Female Crimp Socket Contact, ideal for signal circuit applications, features a termination method using Phosphor Bronze for reliable conductivity. With a contact size of 20 and pin diameter of .04 inches, it accommodates wire sizes ranging from 18 to 22 AWG. Operating efficiently in temperatures from -55 to 105°C (-67 to 221°F), this gold-plated contact ensures optimal performance. Its Crimp Snap-In retention type makes installation quick and secure, meeting RoHS compliance standards for environmental responsibility. Upgrade your cable-to-cable connector system with this essential component.

