| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745253-3 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 2 A |
| GPL: | 035 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .15 - .4 mm², 22 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Insulation Diameter: | .05 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 745253-3 |
| SKU: | AMP745253-3.P |
745253-3
Specifications
Detailed Description
Enhance connectivity with our 20 DF SOCKET PLTD Cut Strip, designed for seamless crimp termination. Crafted with durable Phosphor Bronze contacts and gold flash plating in the mating area, this female socket ensures reliable signal transmission. Suitable for wire sizes 22-26 AWG, it offers versatile compatibility. Meeting RoHS compliance standards, it guarantees both performance and environmental responsibility. Upgrade your cable-to-cable connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||

