| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 745779-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Spring Latch |
| Latch Type: | Spring Latch |
| Package Quantity: | 100 |
| Latch Material: | Stainless Steel |
| GPL: | 250 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 5791 |
| Connector Product Type: | Accessory |
| Length: | .92 in |
| Part Aliases: | 745779-3 |
| SKU: | AMP745779-3 |
745779-3
Specifications
Detailed Description
Enhance the security of your electronic connections with our Spring Latch Bulk Pack. Designed for convenience and durability, these stainless steel latches offer reliable fastening for your AMPLIMITE Kit components. With a package quantity of 100, you'll have an ample supply for your assembly needs. Perfect for data and device applications, each latch measures .92 inches in length, meeting industry standards for quality and performance. Rest assured, this product is RoHS compliant, ensuring environmentally friendly production. Upgrade your connectivity solutions with the Spring Latch Bulk Pack.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 745779-2 | HD SQZ TO RELEASE KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2025 | PCN-25-236096B - End of Life some with replacement. LTB 5/28/25 | Download | |||


